EBC31DKUD

Heilind Number:SULEBC31DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKUD

Detailed Description

The EBC31DKUD Board To Board PCB Connector is a high-performance component designed for reliable and efficient electronic connections. Featuring PBT & Phosphor Bronze construction with Gold plating, it ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for a wide range of applications. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 62 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, it is ideal for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. The right-angle orientation and clearance hole mount type further enhance its flexibility. Perfect for use in industries requiring high-reliability components, the EBC31DKUD is a top choice for professional PCB assembly projects.