EBC31DKUH

Heilind Number:SULEBC31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKUH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKUH

Detailed Description

Introducing the EBC31DKUH, a high-performance connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, it ensures durability and reliability. The two rows of contacts, featuring Cantilever design and Gold plating, guarantee excellent conductivity even in harsh environments. Rated for 3A and 700VAC, this connector is suitable for high-power systems. Its right-angle orientation and clearance hole mount type offer versatile installation options. With a total of 62 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in extreme conditions. Matte Tin termination plating ensures secure connections. Perfect for board-to-board or card edge applications, the EBC31DKUH is the ultimate choice for reliable and efficient connectivity.