EBC31DKUS

Heilind Number:SULEBC31DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKUS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKUS

Detailed Description

Introducing the EBC31DKUS, a high-performance board-to-board PCB connector designed for precision and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures seamless power transmission in demanding applications. Featuring two rows of female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity. The cantilever contact type and right-angle orientation facilitate easy and secure connections. With 62 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its side-hole mount and matte tin termination method provide stability and longevity. Compact in size with a height of 13.97 mm and a width of 9.4 mm, it is ideal for space-constrained designs. Trust the EBC31DKUS for superior performance in your electronic systems.