EBC31DKUT

Heilind Number:SULEBC31DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKUT

Detailed Description

Introducing the EBC31DKUT, a high-performance female connector designed for seamless board-to-board or card edge connections in electronic applications. This connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its threaded mount and thru-hole termination method guarantee secure and reliable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for demanding environments. The matte tin termination plating enhances its resistance to corrosion. With a compact form factor measuring 13.97mm in height and 9.4mm in width, the EBC31DKUT is a vital component in any electronic assembly.