EBC31DRAH

Heilind Number:SULEBC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRAH

Detailed Description

The EBC31DRAH connector is a high-performance solution for board-to-board PCB connections, featuring a durable construction of PBT and Phosphor Bronze materials. With a 3A amperage rating and a voltage capacity of 700 VAC, it ensures reliable power transmission in demanding environments. This female connector, with two rows and 62 positions, offers versatile connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Its right-angle orientation and compact design with a height of 10.95mm and width of 8.38mm make it suitable for space-constrained applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The matte tin termination plating ensures long-term durability. Designed for performance and reliability, the EBC31DRAH is a crucial component for your electronic systems.