EBC31DRAI

Heilind Number:SULEBC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRAI

Detailed Description

Introducing the EBC31DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers secure and efficient connectivity. The full bellow contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and high durability. With a pitch of 2.54mm and 62 positions, it allows for precise and versatile connections. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, saves valuable board space. The termination method of through-hole soldering with matte tin plating ensures secure attachment to the PCB. Perfect for aerospace, defense, and industrial applications, the EBC31DRAI sets the standard for high-reliability connectivity.