EBC31DRAN

Heilind Number:SULEBC31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRAN
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRAN

Detailed Description

Introducing the LEAD FREE Female Board-to-Board PCB Connector, EBC31DRAN. This high-performance connector features a 2-row design with a total of 62 positions, perfect for complex PCB assemblies. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers seamless connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of applications. The termination method is through-hole with matte tin plating, guaranteeing secure and stable solder connections. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is ideal for use in compact electronic devices. While not RoHS compliant, it meets stringent quality standards. Trust the EBC31DRAN for your critical PCB interconnect needs.