EBC31DRAS

Heilind Number:SULEBC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRAS

Detailed Description

Introducing the EBC31DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for various power and signal transmission needs. The gold-plated contacts offer excellent signal integrity, while the full bellow contact type and right-angle orientation provide secure and space-efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its side-hole mount type and through-hole termination method make installation easy and secure. With 62 positions and a tail length of 3.18mm, it offers ample connectivity options. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it perfect for space-constrained PCB layouts. Trust the EBC31DRAS for high-reliability connectivity in your next electronic design project.