EBC31DREH-S13

Heilind Number:SULEBC31DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DREH-S13

Detailed Description

Introducing the EBC31DREH-S13, a high-performance PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle up to 700VAC. Its two rows of contacts, each plated with gold, ensure reliable conductivity. The Full Bellow contact type and straddle orientation offer secure connections, while the card extender termination method simplifies installation. With 62 positions and a pitch of 2.54mm, it facilitates precise board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it versatile for various PCB designs. Trust in the EBC31DREHS13 for efficient and durable connectivity in your electronic systems.