EBC31DREH

Heilind Number:SULEBC31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DREH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC31DREH. Designed for high-performance applications, this connector features dual rows with a total of 62 female contacts, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers precise and secure connections. The termination method is through eyelets with matte tin plating, ensuring reliable soldering. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. RoHS compliant and suitable for both Board To Board and Card Edge applications, the EBC31DREH guarantees high reliability in demanding electronic systems.