EBC31DREI-S13

Heilind Number:SULEBC31DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DREI-S13

Detailed Description

The EBC31DREI-S13 is a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and durable construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT & Phosphor Bronze construction with Gold plating, it offers superior conductivity and corrosion resistance. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for high-power transmission. This connector has 62 positions, 2 rows, and a 2.54mm pitch, making it ideal for complex PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of various industries. The EBC31DREIS13 is RoHS compliant and designed for SMT mounting, making it easy to integrate into your PCB designs. Trust in this connector for high-reliability performance in aerospace, defense, and other mission-critical applications.