EBC31DREI

Heilind Number:SULEBC31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DREI

Detailed Description

Introducing the EBC31DREI, a high-performance female board-to-board PCB connector designed for demanding electronic applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 62-position design offers ample connectivity options, while the eyelet termination method guarantees secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and threaded mount type make installation easy and convenient. With a pitch of 2.54mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it is space-efficient for PCB layouts. Trust the EBC31DREI for high-reliability interconnect solutions in your electronic designs.