EBC31DREN-S13

Heilind Number:SULEBC31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DREN-S13

Detailed Description

The EBC31DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector ensures reliable connectivity in compact spaces. Featuring a female gender and no mounting requirement, it is easy to integrate into your designs using the card extender termination method. The contacts, made of durable phosphor bronze with gold plating, guarantee optimal signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its unique full bellow contact type and straddle orientation further enhance its performance and versatility. The matte tin termination plating ensures long-term reliability. Perfect for applications where durability and precision are paramount, the EBC31DREN-S13 sets a new standard in connector technology.