EBC31DREN

Heilind Number:SULEBC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DREN

Detailed Description

Introducing the EBC31DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers superior durability and reliability. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, 2 rows, and 62 positions make it versatile for various connectivity needs. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity. The termination method is through eyelets, and the pitch is 2.54mm. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and with termination plating in matte tin, it meets international standards for environmental friendliness. The EBC31DREN is a top choice for engineers and manufacturers seeking a reliable, high-quality connector solution.