EBC31DRES-S13

Heilind Number:SULEBC31DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRES-S13

Detailed Description

Introducing the EBC31DRES-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable operation under demanding conditions. With a 3A amperage rating and 700VAC voltage tolerance, it is suitable for power and signal transmission. Its female gender, side hole mount type, and card extender termination method make installation easy and secure. The 2-row, 62-position layout accommodates multiple connections, while the gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industrial and commercial applications. Trust in the EBC31DRES-S13 for seamless and robust board-to-board connectivity.