EBC31DRES

Heilind Number:SULEBC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRES

Detailed Description

Introducing the EBC31DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a side hole mount type and eyelet termination method for secure and reliable connections. Crafted from PBT and Phosphor Bronze with gold contact plating, it ensures excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers robust performance in various environments. With 62 positions, a pitch of 2.54mm, and a straight orientation, it allows for efficient and space-saving PCB layouts. The full-bellow contact type and matte tin termination plating further enhance its reliability. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet powerful solution for your connectivity needs. Trust the EBC31DRES for seamless and secure board-to-board connections in critical electronic systems.