EBC31DRMD-S288

Heilind Number:SULEBC31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRMD-S288

Detailed Description

Featuring a high-performance design, the EBC31DRMDS288 Board to Board PCB Connector is engineered for optimal connectivity in demanding environments. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a dual-row configuration with a total of 62 positions, offering ample connectivity options. The contact plating of Gold ensures reliable signal transmission, while the termination method of Card Extender and clearance hole mount type facilitate easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh conditions. The matte Tin termination plating adds to its durability. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity. Ideal for use in hi-rel settings, the EBC31DRMDS288 is a reliable solution for your PCB connection needs.