| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DRMD |
EBC31DRMD
| Heilind Number: | SULEBC31DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DRMD |
| ECAD Model: |
Specifications
Detailed Description
The EBC31DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a compact design, it is ideal for space-constrained environments, offering two rows of 62 positions for efficient signal transmission. The termination method of wire wrap ensures secure connections, while the gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. The EBC31DRMD is RoHS compliant, making it a sustainable choice for your connectivity needs.

