EBC31DRMH-S288

Heilind Number:SULEBC31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRMH-S288

Detailed Description

Introducing the EBC31DRMH-S288, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm (.1 in) and two rows of 62 positions, this connector offers secure and efficient connectivity. Its PBT housing and contact material of phosphor bronze ensure durability and performance in harsh environments, with a voltage rating of 700 VAC. The termination method of card extender and termination plating of matte tin provide reliable signal transmission. Featuring a loop bellow contact type and straddle orientation, it allows for easy and stable connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with the EBC31DRMH-S288.