EBC31DRMH

Heilind Number:SULEBC31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRMH

Detailed Description

The EBC31DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 62 female contacts, each capable of handling up to 3A of current at 700VAC. The connector is meticulously engineered with a contact material of phosphor bronze and gold plating, ensuring excellent conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it offers a space-saving solution without compromising on performance. Trusted for its reliability, the EBC31DRMH is an essential component for mission-critical electronic systems.