EBC31DRMN-S288

Heilind Number:SULEBC31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRMN-S288

Detailed Description

Introducing the EBC31DRMN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures seamless connectivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and loop bellow contact type provide versatile compatibility for various applications. Its straddle orientation and termination method via card extender make installation a breeze. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 62 positions, it allows for high-density connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial use. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The EBC31DRMN-S288 is the perfect choice for your connectivity needs, whether in telecommunications, aerospace, or any other hi-rel industry.