EBC31DRMN

Heilind Number:SULEBC31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRMN

Detailed Description

Introducing the EBC31DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this female connector features two rows of contacts with a pitch of 2.54mm (.1 in) and a total of 62 positions, ensuring reliable connectivity. The termination method is wire wrap, and the contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for high-power environments. Its straight orientation and no mounting requirement make installation easy, while the tail length of 14.22mm (.56 in) allows for secure attachment. With a wide operating temperature range of -65 to 125°C, the EBC31DRMN is a dependable choice for various industries, including aerospace, defense, and telecommunications. Trust in this connector for robust and efficient board-to-board connections.