EBC31DRMS

Heilind Number:SULEBC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRMS

Detailed Description

The EBC31DRMS PCB connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Its dual-row, straight orientation with side hole mount type and wire wrap termination method make it easy to install on circuit boards. The 62 gold-plated contact positions, made of Phosphor Bronze, guarantee excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte Tin termination plating enhances durability. Ideal for hi-rel applications, the EBC31DRMS connector meets stringent quality standards. Upgrade your connectivity solutions with this reliable and high-quality component.