EBC31DRMT-S288

Heilind Number:SULEBC31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRMT-S288

Detailed Description

Introducing the EBC31DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. Its innovative loop bellow contact type and gold plating offer optimal signal integrity. With 62 positions spread across 2 rows, this connector accommodates complex PCB layouts with ease. The threaded mount and card extender termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for aerospace, defense, and industrial systems. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable. Trust the EBC31DRMTS288 for your critical connectivity needs.