EBC31DRMT

Heilind Number:SULEBC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRMT

Detailed Description

Introducing our high-performance PBT & Phosphor Bronze Board-to-Board Connector, EBC31DRMT. Designed for seamless connectivity, this female connector features two rows for enhanced versatility. With a threaded mount type and wire wrap termination method, installation is easy and secure. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable conductivity. Operating at a rated amperage of 3A and voltage of 700VAC, it's suitable for various applications. The loop bellow contact type and straight orientation further enhance its functionality. With 62 positions and a tail length of 14.22mm, it offers ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee durability in diverse environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Ideal for use in hi-rel settings, it's a dependable choice for your PCB connectivity needs.