EBC31DRSD-S288

Heilind Number:SULEBC31DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSD-S288

Detailed Description

The EBC31DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, it ensures durability and reliability in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides secure power and signal transmission. The connector, with a female gender and 2 rows, offers 62 positions for extensive connectivity. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts with loop bellow design guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB integration. With matte tin termination plating for enhanced durability, this connector is a reliable solution for high-reliability applications.