EBC31DRSD

Heilind Number:SULEBC31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSD

Detailed Description

Introducing the SKU EBC31DRSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and two rows of 62 female contacts, this connector offers seamless integration for a wide range of applications. Crafted from durable PBT and phosphor bronze, it ensures reliable performance even in demanding environments. The gold-plated contacts guarantee optimal signal transfer, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its loop bellow contact type and straight orientation further enhance versatility. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The matte tin termination plating not only enhances conductivity but also ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the EBC31DRSD is a reliable solution for your connectivity needs.