EBC31DRSH-S288

Heilind Number:SULEBC31DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSH-S288

Detailed Description

Introducing the EBC31DRSH-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a pitch of 2.54mm and 62 positions, ensuring seamless connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets rigorous industry standards for safety and efficiency. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation offer secure and stable connections. The termination method is through card extender and clearance hole mount type, with matte tin plating for added durability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the EBC31DRSHS288 for superior performance in your electronic designs.