EBC31DRSH

Heilind Number:SULEBC31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSH

Detailed Description

Introducing the EBC31DRSH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable performance even under extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and clearance hole mount type make installation easy and efficient. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Each of the 62 positions has a loop bellow contact type for secure connections. Operating temperature range of -65 to 125°C ensures functionality in harsh climates. The connector's straight orientation, 4.83mm tail length, and 9.4mm width provide versatility in PCB layouts. With termination plating in matte tin, it offers long-term durability. The EBC31DRSH is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial applications.