EBC31DRSI-S288

Heilind Number:SULEBC31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSI-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, EBC31DRSI-S288. This Female connector boasts a durable construction with PBT & Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring two rows for enhanced functionality, it offers 62 positions for versatile connectivity. The Threaded mount type and Card Extender termination method guarantee secure and stable installation. Its Phosphor Bronze contacts with Gold plating provide excellent conductivity and corrosion resistance. The Loop Bellow contact type and Straddle orientation further enhance performance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The Matte Tin termination plating ensures longevity. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust in the EBC31DRSIS288 for superior board-to-board connections.