EBC31DRSI

Heilind Number:SULEBC31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSI

Detailed Description

Introducing the EBC31DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it's suitable for a wide range of power and signal transmission tasks. The female gender, two-row configuration, and threaded mounting type offer secure and stable connections. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type allows for efficient signal transfer. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. Matte Tin termination plating enhances durability. At a compact size of 9.4mm in width and 15.49mm in height, the EBC31DRSI is ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, this connector delivers uncompromising quality and performance. Upgrade your connectivity solutions with the EBC31DRSI.