EBC31DRSN-S288

Heilind Number:SULEBC31DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSN-S288

Detailed Description

The EBC31DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 62 positions in a compact 2-row design, with a pitch of 2.54mm for easy installation. Its unique loop bellow contact type and straddle orientation provide secure connections. The termination method is through a card extender, with matte tin plating for enhanced durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. Ideal for mission-critical systems, the EBC31DRSN-S288 is a reliable choice for your connectivity needs.