EBC31DRSN

Heilind Number:SULEBC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSN

Detailed Description

The EBC31DRSN is a high-performance female board-to-board PCB connector designed for reliable and durable connections in electronic systems. Featuring a pitch of 2.54mm, this connector offers 62 gold-plated contact positions for seamless data and power transmission. With a voltage rating of 700 VAC, it ensures safe operation even in demanding environments. The phosphor bronze contact material and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation and no mounting requirement make installation easy and convenient. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBC31DRSN is ideal for space-constrained PCB layouts. Trust in its high reliability and performance, making it a valuable component in your electronic projects.