EBC31DRSS-S288

Heilind Number:SULEBC31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSS-S288

Detailed Description

Introducing the EBC31DRSS-S288, a high-performance board-to-board PCB connector designed for optimum connectivity in demanding electronic applications. This connector features a robust construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and 700 VAC voltage capability, it offers secure power transmission. Its female gender, side hole mount type, and card extender termination method make it versatile for various assembly requirements. The 2.54mm pitch and 62 positions provide ample connectivity options, while the loop bellow contact type guarantees low contact resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With matte tin termination plating, it offers excellent corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. The EBC31DRSS-S288 is the perfect choice for high-reliability electronic systems.