EBC31DRSS

Heilind Number:SULEBC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRSS

Detailed Description

This EBC31DRSS PCB connector is a high-performance female connector designed for reliable board-to-board connections. With two rows and a pitch of 2.54mm, it offers 62 positions for versatile connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Featuring a Loop Bellow contact type and straight orientation, it guarantees secure and stable connections. Suitable for high-voltage applications, it has a voltage rating of 700VAC and can handle up to 3A of current. With a side hole mount type and thru-hole termination method, installation is easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Terminated with Matte Tin, it offers durability and reliability. Perfect for use in industrial and electronic applications, this connector is a crucial component for your connectivity needs.