EBC31DRST-S288

Heilind Number:SULEBC31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRST-S288

Detailed Description

The EBC31DRST-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with a gender of Female and two rows of 62 positions each, offers ample connectivity options. Its threaded mounting and card extender termination method provide secure attachment and easy installation. The contact type, Loop Bellow, guarantees stable connections even in high-vibration settings. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Overall, the EBC31DRST-S288 is a versatile and dependable connector for critical electronic systems.