EBC31DRST

Heilind Number:SULEBC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRST

Detailed Description

Introducing the EBC31DRST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power transmission. The loop bellow contact type, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method offer easy and sturdy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, measuring 9.4mm in width and 15.49mm in height, is compact yet durable, with matte tin termination plating for added reliability. Ideal for aerospace, military, and industrial applications, the EBC31DRST is a top choice for high-reliability connectivity solutions.