EBC31DRTH-S13

Heilind Number:SULEBC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRTH-S13

Detailed Description

Introducing the EBC31DRTHS13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a compact design featuring two rows and 62 positions, this connector ensures secure and reliable connections. The female gender and clearance hole mount type offer versatility in installation. Crafted with durable PBT and phosphor bronze materials, it guarantees long-term performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its full bellow contact type and straddle orientation further optimize signal transmission. Trust the EBC31DRTHS13 for seamless board-to-board connections in your next project.