| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DRTH |
EBC31DRTH
| Heilind Number: | SULEBC31DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. With 62 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the EBC31DRTH for secure and efficient board-to-board connections in your critical systems.

