EBC31DRTI

Heilind Number:SULEBC31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRTI

Detailed Description

Introducing the EBC31DRTI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-term performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers 62 positions in a 2-row configuration, allowing for versatile connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its straight orientation, full bellow contact type, and tail length of 5.08mm make it easy to integrate into PCB designs. The connector meets the highest industry standards for performance and reliability, making it ideal for aerospace, defense, and other hi-rel applications. Upgrade your power transmission systems with the EBC31DRTI and experience seamless connectivity like never before.