EBC31DRTN-S13

Heilind Number:SULEBC31DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRTN-S13

Detailed Description

Introducing the EBC31DRTN-S13, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows and a contact pitch of 2.54mm, this connector ensures seamless data transmission. Crafted with PBT and Phosphor Bronze materials, it offers durability and reliability in diverse operating environments. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industry standards for power distribution. The termination method of Card Extender and contact plating of Gold guarantee excellent signal integrity. With 62 positions and a straddle orientation, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The matte tin termination plating ensures long-term performance. Ideal for high-reliability systems, the EBC31DRTNS13 is a crucial component for seamless electronic integration.