| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DRTN |
EBC31DRTN
| Heilind Number: | SULEBC31DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DRTN |
| ECAD Model: |
Specifications
Detailed Description
EBC31DRTN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of 62 female contacts, this connector offers a secure fit with a pitch of 2.54mm. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum operating voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The straight orientation and no mounting requirement make installation easy, while the matte tin termination plating guarantees long-term durability even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is ideal for use in various industries. Upgrade your connectivity solutions with the EBC31DRTN.

