EBC31DRTS-S13

Heilind Number:SULEBC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRTS-S13

Detailed Description

Introducing the EBC31DRTSS13 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. With a sleek design and durable construction, this connector is ideal for applications requiring reliable data transfer. Featuring two rows of female connectors with a pitch of 2.54mm, it offers 62 positions for seamless connectivity. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity. The connector boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, making it suitable for a wide range of environments. Its side hole mount type and card extender termination method provide easy installation. With a connector height of 10.95mm and a width of 8.38mm, it fits compactly onto PCBs. Trust the EBC31DRTSS13 for robust and efficient board-to-board connections in your electronic designs.