EBC31DRXI

Heilind Number:SULEBC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRXI

Detailed Description

Introducing the EBC31DRXI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row configuration with 62 positions, this connector is perfect for applications requiring secure data and power transmission. The female gender, threaded mount type, and through-hole termination method ensure easy and stable installation. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. The matte tin termination plating adds to its longevity. Whether in aerospace, telecommunications, or industrial settings, the EBC31DRXI ensures seamless connectivity, making it a vital component for your electronic systems.