EBC31DRXN

Heilind Number:SULEBC31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRXN
ECAD Model:
3D Model

Description:

SULEBC31DRXN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRXN
SKU:SULEBC31DRXN

Detailed Description

Introducing the EBC31DRXN, a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a dual-row configuration and 62 positions, this connector offers ample connectivity options while ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a straight orientation and thru-hole termination method, installation is straightforward. With a voltage rating of 700 VAC and a current rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its operating temperature range of -65 to 125 °C makes it ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Whether for industrial, aerospace, or telecommunications applications, the EBC31DRXN ensures premium performance and durability.