EBC31DRYH-S13

Heilind Number:SULEBC31DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRYH-S13

Detailed Description

PBT & PHOSPHOR BRONZE; .00 Female Connector with a high amperage rating of 3 A, designed for reliable board-to-board connections. Featuring two rows of contacts with Clearance Hole mount type, it ensures secure attachment. The termination method is through Card Extender, utilizing Phosphor Bronze contacts with Gold plating for enhanced conductivity. With a pitch of 2.54 mm (.1 in) and voltage rating of 700 VAC, it guarantees efficient power transmission. The Full Bellow contact type and Straddle orientation offer optimal performance. With 62 positions and a tail length of 10.8 mm (.425 in), it accommodates various connection needs. Operating in a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability. A reliable choice for board-to-board and card edge connections, this high-quality connector, part of the EBC31DRYHS13 series, is a versatile solution for your connectivity requirements.