EBC31DRYH

Heilind Number:SULEBC31DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRYH

Detailed Description

Introducing SKU EBC31DRYH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 62 full bellow contacts plated in gold, it ensures low contact resistance and superior signal transmission. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust in the EBC31DRYH for robust and efficient interconnect solutions in your electronic projects.