EBC31DRYI-S13

Heilind Number:SULEBC31DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRYI-S13

Detailed Description

Introducing the EBC31DRYI-S13, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with a durable blend of PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Featuring a 2.54mm pitch and 62 positions across two rows, it offers seamless connectivity with efficient signal transmission. The female gender, threaded mount type, and card extender termination method make installation a breeze. Gold-plated contacts on Phosphor Bronze ensure optimal signal integrity, while a maximum voltage rating of 700 VAC guarantees safe operation. With a full bellow contact type and straddle orientation, this connector is ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. The matte tin termination plating enhances durability, making it a reliable choice for industrial use. Compact yet robust, the EBC31DRYI-S13 is a must-have component for your electronic projects.