EBC31DRYI

Heilind Number:SULEBC31DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRYI

Detailed Description

Introducing the EBC31DRYI, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Rated for a maximum amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it easy to integrate into your PCB layout. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and 62 positions provide ample connectivity options, while the straight orientation and 11.18mm tail length offer flexibility in installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable board space. With matte tin termination plating ensuring durability, the EBC31DRYI is a reliable choice for high-reliability applications in aerospace, defense, and industrial electronics.