EBC31DRYN-S13

Heilind Number:SULEBC31DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRYN-S13

Detailed Description

SKU EBC31DRYN-S13 boasts a cutting-edge design, featuring a female connector with two rows and 62 positions for seamless board-to-board PCB connectivity. Crafted with high-quality PBT housing and durable phosphor bronze contacts plated with gold, this connector ensures reliable performance even in demanding environments. The full bellow contact type and straddle orientation guarantee secure and stable connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Its termination method via card extender and matte tin plating make installation hassle-free and corrosion-resistant. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Measuring just 10.95mm in height and 8.38mm in width, it offers compact yet efficient connectivity solutions. Trusted for its quality and durability, the EBC31DRYN-S13 is a must-have component for any PCB assembly project.